Similar

IRGS4630DTRRPBF | |
|---|---|
DigiKey Part Number | IRGS4630DTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGS4630DTRRPBF |
Description | IGBT 600V 47A 206W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 47 A 206 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 47 A | |
Current - Collector Pulsed (Icm) | 54 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 18A | |
Power - Max | 206 W | |
Switching Energy | 95µJ (on), 350µJ (off) | |
Input Type | Standard | |
Gate Charge | 35 nC | |
Td (on/off) @ 25°C | 40ns/105ns | |
Test Condition | 400V, 18A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |


