
IRGS4630DPBF | |
|---|---|
DigiKey Part Number | IRGS4630DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGS4630DPBF |
Description | IGBT 600V 47A 206W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 47 A 206 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 35 nC |
Packaging Tube | Td (on/off) @ 25°C 40ns/105ns |
Part Status Obsolete | Test Condition 400V, 18A, 22Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 100 ns |
Current - Collector (Ic) (Max) 47 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 54 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 18A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 206 W | Supplier Device Package D2PAK |
Switching Energy 95µJ (on), 350µJ (off) |

