IRGS4610DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 988
Unit Price: 2,38000 €
Datasheet
IGBT 600 V 16 A 77 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS4610DPBF

DigiKey Part Number
IRGS4610DPBF-ND
Manufacturer
Manufacturer Product Number
IRGS4610DPBF
Description
IGBT 600V 16A 77W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 16 A 77 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
13 nC
Packaging
Tube
Td (on/off) @ 25°C
27ns/75ns
Part Status
Obsolete
Test Condition
400V, 6A, 47Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
74 ns
Current - Collector (Ic) (Max)
16 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
18 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 6A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Power - Max
77 W
Supplier Device Package
D2PAK
Switching Energy
56µJ (on), 122µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKB06N60TATMA1Infineon Technologies988IKB06N60TATMA1CT-ND2,38000 €Similar
Obsolete
Marketplace Stock: 350 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

350In Stock
Ships from Rochester Electronics, LLC