
IRGS4065PBF | |
|---|---|
DigiKey Part Number | IRGS4065PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGS4065PBF |
Description | IGBT TRENCH 300V 70A D2PAK |
Customer Reference | |
Detailed Description | IGBT Trench 300 V 70 A 178 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 62 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/170ns |
Part Status Obsolete | Test Condition 180V, 25A, 10Ohm |
IGBT Type Trench | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 70 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 70A | Supplier Device Package D2PAK |
Power - Max 178 W |

