Similar



IRGS4062DTRLPBF | |
|---|---|
DigiKey Part Number | IRGS4062DTRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGS4062DTRLPBF |
Description | IGBT TRENCH 600V 48A TO263-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 48 A 250 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 96 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 115µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 50 nC | |
Td (on/off) @ 25°C | 41ns/104ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 89 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |


