IRGS4062DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 17
Unit Price: 6,24000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,39903 €
Datasheet
IGBT Trench 600 V 48 A 250 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS4062DPBF

DigiKey Part Number
IRGS4062DPBF-ND
Manufacturer
Manufacturer Product Number
IRGS4062DPBF
Description
IGBT TRENCH 600V 48A D2PAK
Customer Reference
Detailed Description
IGBT Trench 600 V 48 A 250 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
50 nC
Packaging
Tube
Td (on/off) @ 25°C
41ns/104ns
Part Status
Obsolete
Test Condition
400V, 24A, 10Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
89 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
48 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
96 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 24A
Supplier Device Package
D2PAK
Power - Max
250 W
Base Product Number
Switching Energy
115µJ (on), 600µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGA48N60A3IXYS17IXGA48N60A3-ND6,24000 €Similar
IXXA30N65C3HVIXYS0IXXA30N65C3HV-ND2,39903 €Similar
Obsolete
This product is no longer manufactured. View Substitutes