
IRGS4055PBF | |
|---|---|
DigiKey Part Number | IRGS4055PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGS4055PBF |
Description | IGBT TRENCH 300V 110A D2PAK |
Customer Reference | |
Detailed Description | IGBT Trench 300 V 110 A 255 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector (Ic) (Max) | 110 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 110A | |
Power - Max | 255 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 132 nC | |
Td (on/off) @ 25°C | 44ns/245ns | |
Test Condition | 180V, 35A, 10Ohm | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |

