IGBT NPT 600 V 78 A 370 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS30B60KPBF

DigiKey Part Number
IRGS30B60KPBF-ND
Manufacturer
Manufacturer Product Number
IRGS30B60KPBF
Description
IGBT NPT 600V 78A D2PAK
Customer Reference
Detailed Description
IGBT NPT 600 V 78 A 370 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
350µJ (on), 825µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tube
Gate Charge
102 nC
Part Status
Obsolete
Td (on/off) @ 25°C
46ns/185ns
IGBT Type
NPT
Test Condition
400V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
78 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 30A
Supplier Device Package
D2PAK
Power - Max
370 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types