IRGS14C40LPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12
Unit Price: 3,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.379
Unit Price: 2,24000 €
Datasheet
IGBT 430 V 20 A 125 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS14C40LPBF

DigiKey Part Number
IRGS14C40LPBF-ND
Manufacturer
Manufacturer Product Number
IRGS14C40LPBF
Description
IGBT 430V 20A D2PAK
Customer Reference
Detailed Description
IGBT 430 V 20 A 125 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRGS14C40LPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Logic
Manufacturer
Infineon Technologies
Gate Charge
27 nC
Packaging
Tube
Td (on/off) @ 25°C
900ns/6µs
Part Status
Obsolete
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
430 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
1.75V @ 5V, 14A
Supplier Device Package
D2PAK
Power - Max
125 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL9V5045S3STonsemi12ISL9V5045S3STCT-ND3,56000 €Direct
STGB18N40LZT4STMicroelectronics1.379497-7006-1-ND2,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types