Similar

IRGR4607DTRLPBF | |
|---|---|
DigiKey Part Number | IRGR4607DTRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGR4607DTRLPBF |
Description | IGBT 600V 11A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 600 V 11 A 58 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 9 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 27ns/120ns |
Part Status Obsolete | Test Condition 400V, 4A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 48 ns |
Current - Collector (Ic) (Max) 11 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 12 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 4A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Power - Max 58 W | Supplier Device Package TO-252AA (DPAK) |
Switching Energy 140µJ (on), 62µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKD06N60RFATMA1 | Infineon Technologies | 2.390 | IKD06N60RFATMA1CT-ND | 1,71000 € | Similar |
| AOD5B60D | Alpha & Omega Semiconductor Inc. | 723 | 785-AOD5B60DCT-ND | 1,76000 € | Similar |



