Similar

IRGR2B60KDTRPBF | |
|---|---|
DigiKey Part Number | IRGR2B60KDTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGR2B60KDTRPBF |
Description | IGBT NPT 600V 6.3A TO-252AA |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 6.3 A 35 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 12 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 11ns/150ns |
Part Status Obsolete | Test Condition 400V, 2A, 100Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 68 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 6.3 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 2A | Supplier Device Package TO-252AA (DPAK) |
Power - Max 35 W | Base Product Number |
Switching Energy 74µJ (on), 39µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGT8BM65DTL | Rohm Semiconductor | 2.140 | RGT8BM65DTLCT-ND | 2,58000 € | Similar |


