Similar
Similar



IRGPS60B120KDP | |
|---|---|
DigiKey Part Number | IRGPS60B120KDP-ND |
Manufacturer | |
Manufacturer Product Number | IRGPS60B120KDP |
Description | IGBT NPT 1200V 105A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 105 A 595 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 105 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 60A | |
Power - Max | 595 W | |
Switching Energy | 3.21mJ (on), 4.78mJ (off) | |
Input Type | Standard | |
Gate Charge | 340 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 15A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 180 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247™ (TO-274AA) | |
Base Product Number |



