Similar

IRGPS47160DPBF | |
|---|---|
DigiKey Part Number | IRGPS47160DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGPS47160DPBF |
Description | IGBT 650V 160A TO-247 |
Customer Reference | |
Detailed Description | IGBT 650 V 160 A Through Hole TO-247 |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 160 A |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package TO-247 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKQ120N60TXKSA1 | Infineon Technologies | 1.692 | 448-IKQ120N60TXKSA1-ND | 12,86000 € | Similar |


