IRGPS40B120UDP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.731
Unit Price: 8,09000 €
Datasheet

Similar


onsemi
In Stock: 1.270
Unit Price: 8,55000 €
Datasheet

Similar


onsemi
In Stock: 421
Unit Price: 8,56000 €
Datasheet
IGBT NPT 1200 V 80 A 595 W Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGPS40B120UDP

DigiKey Part Number
IRGPS40B120UDP-ND
Manufacturer
Manufacturer Product Number
IRGPS40B120UDP
Description
IGBT NPT 1200V 80A SUPER-247
Customer Reference
Detailed Description
IGBT NPT 1200 V 80 A 595 W Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.4mJ (on), 1.65mJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Bag
Gate Charge
340 nC
Part Status
Obsolete
Test Condition
600V, 40A, 4.7Ohm, 15V
IGBT Type
NPT
Reverse Recovery Time (trr)
180 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-274AA
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 50A
Supplier Device Package
SUPER-247™ (TO-274AA)
Power - Max
595 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKW40N120H3FKSA1Infineon Technologies2.731IKW40N120H3FKSA1-ND8,09000 €Similar
FGH40T120SMDonsemi1.270FGH40T120SMD-ND8,55000 €Similar
FGH40T120SMD-F155onsemi421FGH40T120SMD-F155-ND8,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes