IGBT 1200 V 29 A 160 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGPH40F

DigiKey Part Number
IRGPH40F-ND
Manufacturer
Manufacturer Product Number
IRGPH40F
Description
IGBT 1200V 29A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 29 A 160 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
160 W
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Bag
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
29 A
Supplier Device Package
TO-247AC
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.