
IRGPC50F | |
|---|---|
DigiKey Part Number | IRGPC50F-ND |
Manufacturer | |
Manufacturer Product Number | IRGPC50F |
Description | IGBT 600V 70A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 70 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Power - Max 200 W |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Bag | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case TO-247-3 |
Current - Collector (Ic) (Max) 70 A | Supplier Device Package TO-247AC |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 39A |

