
IRGPC40UD2 | |
|---|---|
DigiKey Part Number | IRGPC40UD2-ND |
Manufacturer | |
Manufacturer Product Number | IRGPC40UD2 |
Description | IGBT 600V 40A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 20A | |
Power - Max | 160 W | |
Input Type | Standard | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |

