
IRGPC40S | |
|---|---|
DigiKey Part Number | IRGPC40S-ND |
Manufacturer | |
Manufacturer Product Number | IRGPC40S |
Description | IGBT 600V 50A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 50 A 160 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Power - Max 160 W |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Bag | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case TO-247-3 |
Current - Collector (Ic) (Max) 50 A | Supplier Device Package TO-247AC |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 31A |

