Similar
Similar
Similar
Similar

IRGPC40FD2 | |
|---|---|
DigiKey Part Number | IRGPC40FD2-ND |
Manufacturer | |
Manufacturer Product Number | IRGPC40FD2 |
Description | IGBT 600V 49A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 49 A 160 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Power - Max 160 W |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Bag | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case TO-247-3 |
Current - Collector (Ic) (Max) 49 A | Supplier Device Package TO-247AC |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 27A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 6,54000 € | Similar |
| IXXH30N60C3D1 | IXYS | 546 | IXXH30N60C3D1-ND | 6,47000 € | Similar |
| STGW20V60DF | STMicroelectronics | 40 | 497-13763-5-ND | 3,48000 € | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 4,74000 € | Similar |




