IGBT 600 V 31 A 100 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGPC30FD2

DigiKey Part Number
IRGPC30FD2-ND
Manufacturer
Manufacturer Product Number
IRGPC30FD2
Description
IGBT 600V 31A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 31 A 100 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 W
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Bag
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
31 A
Supplier Device Package
TO-247AC
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.