Similar
Direct
Similar
Similar
Similar

IRGP6690DPBF | |
|---|---|
DigiKey Part Number | IRGP6690DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP6690DPBF |
Description | IGBT 600V 140A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 140 A 483 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 140 nC |
Packaging Tube | Td (on/off) @ 25°C 85ns/222ns |
Part Status Obsolete | Test Condition 400V, 75A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 90 ns |
Current - Collector (Ic) (Max) 140 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 225 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 75A | Package / Case TO-247-3 |
Power - Max 483 W | Supplier Device Package TO-247AC |
Switching Energy 3.1mJ (on), 2.8mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW75N60TFKSA1 | Infineon Technologies | 2.197 | IKW75N60TFKSA1-ND | 7,52000 € | Similar |
| STGW80H65DFB | STMicroelectronics | 3.427 | 497-14368-ND | 5,44000 € | Direct |
| IXXH75N60B3D1 | IXYS | 0 | IXXH75N60B3D1-ND | 9,51000 € | Similar |
| IXXH75N60C3 | IXYS | 0 | IXXH75N60C3-ND | 5,45907 € | Similar |
| IXXR100N60B3H1 | IXYS | 0 | IXXR100N60B3H1-ND | 21,25670 € | Similar |





