Similar
Direct

IRGP6650DPBF | |
|---|---|
DigiKey Part Number | IRGP6650DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP6650DPBF |
Description | IGBT 600V 80A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 306 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 75 nC |
Packaging Tube | Td (on/off) @ 25°C 40ns/105ns |
Part Status Obsolete | Test Condition 400V, 35A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 50 ns |
Current - Collector (Ic) (Max) 80 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 105 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 35A | Package / Case TO-247-3 |
Power - Max 306 W | Supplier Device Package TO-247AC |
Switching Energy 300µJ (on), 630µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW50N60DTPXKSA1 | Infineon Technologies | 99 | IKW50N60DTPXKSA1-ND | 3,96000 € | Similar |
| STGW60H65DFB | STMicroelectronics | 816 | 497-STGW60H65DFB-ND | 5,15000 € | Direct |



