Similar
Similar
Similar
Similar
Similar
Similar

IRGP50B60PD1PBF | |
|---|---|
DigiKey Part Number | IRGP50B60PD1PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP50B60PD1PBF |
Description | IGBT NPT 600V 75A TO-247AC |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 75 A 390 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.85V @ 15V, 50A | |
Power - Max | 390 W | |
Switching Energy | 255µJ (on), 375µJ (off) | |
Input Type | Standard | |
Gate Charge | 205 nC | |
Td (on/off) @ 25°C | 30ns/130ns | |
Test Condition | 390V, 33A, 3.3Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |






