IRGP50B60PD1-EP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 470
Unit Price: 4,06000 €
Datasheet

Similar


IXYS
In Stock: 247
Unit Price: 9,13000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,39130 €
Datasheet

Similar


IXYS
In Stock: 132
Unit Price: 22,18000 €
Datasheet
IGBT NPT 600 V 75 A 390 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP50B60PD1-EP

DigiKey Part Number
IRGP50B60PD1-EP-ND
Manufacturer
Manufacturer Product Number
IRGP50B60PD1-EP
Description
IGBT NPT 600V 75A TO-247AD
Customer Reference
Detailed Description
IGBT NPT 600 V 75 A 390 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.85V @ 15V, 50A
Power - Max
390 W
Switching Energy
255µJ (on), 375µJ (off)
Input Type
Standard
Gate Charge
205 nC
Td (on/off) @ 25°C
30ns/130ns
Test Condition
390V, 33A, 3.3Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-247AD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes