Similar

IRGP4790DPBF | |
|---|---|
DigiKey Part Number | IRGP4790DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4790DPBF |
Description | IGBT 650V 140A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 650 V 140 A 455 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 210 nC |
Packaging Tube | Td (on/off) @ 25°C 50ns/200ns |
Part Status Obsolete | Test Condition 400V, 75A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 170 ns |
Current - Collector (Ic) (Max) 140 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 225 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 75A | Package / Case TO-247-3 |
Power - Max 455 W | Supplier Device Package TO-247AC |
Switching Energy 2.5mJ (on), 2.2mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW75N60TFKSA1 | Infineon Technologies | 2.197 | IKW75N60TFKSA1-ND | 7,52000 € | Similar |


