Similar

IRGP4760-EPBF | |
|---|---|
DigiKey Part Number | IRGP4760-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4760-EPBF |
Description | IGBT 650V 90A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 650 V 90 A 325 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Switching Energy 1.7mJ (on), 1mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 145 nC |
Part Status Obsolete | Td (on/off) @ 25°C 70ns/140ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Test Condition 400V, 48A, 10Ohm, 15V |
Current - Collector (Ic) (Max) 90 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 144 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 48A | Package / Case TO-247-3 |
Power - Max 325 W | Supplier Device Package TO-247AD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK50B65M2 | Alpha & Omega Semiconductor Inc. | 0 | 785-1756-ND | 6,70000 € | Similar |


