Similar

IRGP4620D-EPBF | |
|---|---|
DigiKey Part Number | IRGP4620D-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4620D-EPBF |
Description | IGBT 600V 32A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 32 A 140 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 25 nC |
Packaging Tube | Td (on/off) @ 25°C 31ns/83ns |
Part Status Obsolete | Test Condition 400V, 12A, 22Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 68 ns |
Current - Collector (Ic) (Max) 32 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 36 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 12A | Package / Case TO-247-3 |
Power - Max 140 W | Supplier Device Package TO-247AD |
Switching Energy 75µJ (on), 225µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW20N60TFKSA1 | Infineon Technologies | 0 | IKW20N60TFKSA1-ND | 3,82000 € | Similar |


