Similar
Similar

IRGP4266-EPBF | |
|---|---|
DigiKey Part Number | IRGP4266-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4266-EPBF |
Description | IGBT 650V 140A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 650 V 140 A 450 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 450 W | |
Switching Energy | 3.2mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 80ns/200ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |



