IRGP4263DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 197
Unit Price: 3,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 44
Unit Price: 4,13000 €
Datasheet

Similar


onsemi
In Stock: 2.754
Unit Price: 5,18000 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 6,51000 €
Datasheet

Similar


IXYS
In Stock: 272
Unit Price: 6,54000 €
Datasheet

Similar


IXYS
In Stock: 51
Unit Price: 11,39000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,96007 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,82377 €
Datasheet

Similar


STMicroelectronics
In Stock: 540
Unit Price: 2,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 414
Unit Price: 4,39000 €
Datasheet
IGBT 650 V 90 A 325 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4263DPBF

DigiKey Part Number
IRGP4263DPBF-ND
Manufacturer
Manufacturer Product Number
IRGP4263DPBF
Description
IGBT 650V 90A TO-247AC
Customer Reference
Detailed Description
IGBT 650 V 90 A 325 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
90 A
Current - Collector Pulsed (Icm)
192 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 48A
Power - Max
325 W
Switching Energy
2.9mJ (on), 1.4mJ (off)
Input Type
Standard
Gate Charge
145 nC
Td (on/off) @ 25°C
70ns/140ns
Test Condition
400V, 48A, 10Ohm, 15V
Reverse Recovery Time (trr)
170 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes