Similar
Direct

IRGP4262DPBF | |
|---|---|
DigiKey Part Number | IRGP4262DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4262DPBF |
Description | IGBT 650V 60A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 250 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 70 nC |
Packaging Tube | Td (on/off) @ 25°C 24ns/73ns |
Part Status Obsolete | Test Condition 400V, 24A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 170 ns |
Current - Collector (Ic) (Max) 60 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 96 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 24A | Package / Case TO-247-3 |
Power - Max 250 W | Supplier Device Package TO-247AC |
Switching Energy 520µJ (on), 240µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW50N60DTPXKSA1 | Infineon Technologies | 99 | IKW50N60DTPXKSA1-ND | 3,36000 € | Similar |
| STGW40H65DFB | STMicroelectronics | 538 | 497-14365-ND | 3,07000 € | Direct |



