Similar

IRGP4072DPBF | |
|---|---|
DigiKey Part Number | IRGP4072DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4072DPBF |
Description | IGBT TRENCH 300V 70A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 300 V 70 A 180 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 409µJ (on), 838µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 73 nC |
Part Status Obsolete | Td (on/off) @ 25°C 18ns/144ns |
IGBT Type Trench | Test Condition 240V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 300 V | Reverse Recovery Time (trr) 122 ns |
Current - Collector (Ic) (Max) 70 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 180 W | Supplier Device Package TO-247AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW40N60H3FKSA1 | Infineon Technologies | 233 | IKW40N60H3FKSA1-ND | 6,18000 € | Similar |


