Similar
Direct
Similar
Similar
Similar

IRGP4063D1PBF | |
|---|---|
DigiKey Part Number | IRGP4063D1PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4063D1PBF |
Description | IGBT 600V 100A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 100 A 330 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 150 nC |
Packaging Tube | Td (on/off) @ 25°C 60ns/160ns |
Part Status Obsolete | Test Condition 400V, 48A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 80 ns |
Current - Collector (Ic) (Max) 100 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 192 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.14V @ 15V, 48A | Package / Case TO-247-3 |
Power - Max 330 W | Supplier Device Package TO-247AC |
Switching Energy 1.4mJ (on), 1.1mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW60N60H3FKSA1 | Infineon Technologies | 63 | IKW60N60H3FKSA1-ND | 7,26000 € | Similar |
| STGW60H65DFB | STMicroelectronics | 816 | 497-STGW60H65DFB-ND | 5,15000 € | Direct |
| STGW60V60DF | STMicroelectronics | 249 | 497-13768-5-ND | 4,33000 € | Similar |
| STGW80V60DF | STMicroelectronics | 382 | 497-14058-5-ND | 5,24000 € | Similar |
| STGY50NC60WD | STMicroelectronics | 489 | 497-7489-5-ND | 14,94000 € | Similar |





