Similar
Similar

IRGP4063D-EPBF | |
|---|---|
DigiKey Part Number | IRGP4063D-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4063D-EPBF |
Description | IGBT TRENCH 600V 96A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 96 A 330 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 96 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.14V @ 15V, 48A | |
Power - Max | 330 W | |
Switching Energy | 625µJ (on), 1.28mJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 60ns/145ns | |
Test Condition | 400V, 48A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 115 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |



