Similar
Direct

IRGP4062-EPBF | |
|---|---|
DigiKey Part Number | IRGP4062-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4062-EPBF |
Description | IGBT TRENCH 600V 48A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 48 A 250 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Switching Energy 115µJ (on), 600µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 75 nC |
Part Status Obsolete | Td (on/off) @ 25°C 41ns/104ns |
IGBT Type Trench | Test Condition 400V, 24A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 48 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 72 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 24A | Supplier Device Package TO-247AD |
Power - Max 250 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW20N60H3FKSA1 | Infineon Technologies | 0 | IGW20N60H3FKSA1-ND | 2,71000 € | Similar |
| STGW30H65FB | STMicroelectronics | 142 | 497-14467-5-ND | 3,78000 € | Direct |



