
IRGP4055DPBF | |
|---|---|
DigiKey Part Number | IRGP4055DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4055DPBF |
Description | IGBT TRENCH 300V 110A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 300 V 110 A 255 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector (Ic) (Max) | 110 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 110A | |
Power - Max | 255 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 132 nC | |
Td (on/off) @ 25°C | 44ns/245ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 27 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |

