
IRGI4086PBF | |
|---|---|
DigiKey Part Number | IRGI4086PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGI4086PBF |
Description | IGBT TRENCH 300V 25A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT Trench 300 V 25 A 43 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 65 nC |
Packaging Tube | Td (on/off) @ 25°C 36ns/112ns |
Part Status Obsolete | Test Condition 196V, 25A, 10Ohm |
IGBT Type Trench | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.96V @ 15V, 120A | Supplier Device Package TO-220AB Full-Pak |
Power - Max 43 W |

