Similar

IRGI4061DPBF | |
|---|---|
DigiKey Part Number | IRGI4061DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGI4061DPBF |
Description | IGBT TRENCH 600V 20A TO-220AB |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 20 A 43 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.59V @ 15V, 11A | |
Power - Max | 43 W | |
Switching Energy | 52µJ (on), 231µJ (off) | |
Input Type | Standard | |
Gate Charge | 35 nC | |
Td (on/off) @ 25°C | 37ns/111ns | |
Test Condition | 400V, 11A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |


