
IRGI4056DPBF | |
|---|---|
DigiKey Part Number | IRGI4056DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGI4056DPBF |
Description | IGBT TRENCH 600V 18A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 18 A 34 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18 A | |
Current - Collector Pulsed (Icm) | 27 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 9A | |
Power - Max | 34 W | |
Switching Energy | 59µJ (on), 177µJ (off) | |
Input Type | Standard | |
Gate Charge | 25 nC | |
Td (on/off) @ 25°C | 34ns/84ns | |
Test Condition | 400V, 9A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Full-Pak |

