IGBT 900 V 9 A 60 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGBF20F

DigiKey Part Number
IRGBF20F-ND
Manufacturer
Manufacturer Product Number
IRGBF20F
Description
IGBT 900V 9A TO-220AB
Customer Reference
Detailed Description
IGBT 900 V 9 A 60 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
900 V
Current - Collector (Ic) (Max)
9 A
Vce(on) (Max) @ Vge, Ic
4.3V @ 15V, 5.3A
Power - Max
60 W
Input Type
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.