
IRGBC30FD2 | |
|---|---|
DigiKey Part Number | IRGBC30FD2-ND |
Manufacturer | |
Manufacturer Product Number | IRGBC30FD2 |
Description | IGBT 600V 31A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 31 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Power - Max 100 W |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 31 A | Supplier Device Package TO-220AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 17A |

