Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

IRGB4615DPBF | |
|---|---|
DigiKey Part Number | IRGB4615DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGB4615DPBF |
Description | IGBT 600V 23A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 99 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 8A | |
Power - Max | 99 W | |
Switching Energy | 70µJ (on), 145µJ (off) | |
Input Type | Standard | |
Gate Charge | 19 nC | |
Td (on/off) @ 25°C | 30ns/95ns | |
Test Condition | 400V, 8A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |




