IRGB4064DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 503
Unit Price: 1,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: 2,13000 €
Datasheet

Similar


Infineon Technologies
In Stock: 49
Unit Price: 1,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.784
Unit Price: 2,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 838
Unit Price: 2,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 687
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.260
Unit Price: 1,82000 €
Datasheet
IGBT Trench 600 V 20 A 101 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGB4064DPBF

DigiKey Part Number
IRGB4064DPBF-ND
Manufacturer
Manufacturer Product Number
IRGB4064DPBF
Description
IGBT TRENCH 600V 20A TO-220AB
Customer Reference
Detailed Description
IGBT Trench 600 V 20 A 101 W Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRGB4064DPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
29µJ (on), 200µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tube
Gate Charge
21 nC
Part Status
Obsolete
Td (on/off) @ 25°C
27ns/79ns
IGBT Type
Trench
Test Condition
400V, 10A, 22Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
62 ns
Current - Collector (Ic) (Max)
20 A
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
40 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
1.91V @ 15V, 10A
Package / Case
TO-220-3
Power - Max
101 W
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGP10N60TXKSA1Infineon Technologies503IGP10N60TXKSA1-ND1,51000 €Similar
IKB10N60TATMA1Infineon Technologies1.000IKB10N60TATMA1CT-ND2,13000 €Similar
IKP10N60TXKSA1Infineon Technologies49448-IKP10N60TXKSA1-ND1,74000 €Similar
STGP10NB60SSTMicroelectronics1.784497-6733-5-ND2,63000 €Similar
STGP10NB60SDSTMicroelectronics838497-STGP10NB60SD-ND2,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes