IRGB4061DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.943
Unit Price: 2,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.256
Unit Price: 3,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,89000 €
Datasheet
IGBT Trench 600 V 36 A 206 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGB4061DPBF

DigiKey Part Number
IRGB4061DPBF-ND
Manufacturer
Manufacturer Product Number
IRGB4061DPBF
Description
IGBT TRENCH 600V 36A TO-220AB
Customer Reference
Detailed Description
IGBT Trench 600 V 36 A 206 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
95µJ (on), 350µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tube
Gate Charge
35 nC
Part Status
Obsolete
Td (on/off) @ 25°C
40ns/105ns
IGBT Type
Trench
Test Condition
400V, 18A, 22Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
100 ns
Current - Collector (Ic) (Max)
36 A
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
72 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 18A
Package / Case
TO-220-3
Power - Max
206 W
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKP20N60TXKSA1Infineon Technologies1.943448-IKP20N60TXKSA1-ND2,45000 €Similar
STGP19NC60HDSTMicroelectronics14.256497-8809-5-ND3,26000 €Similar
STGP19NC60KDSTMicroelectronics0497-8439-5-ND2,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes