Similar

IRG7T300CL12B | |
|---|---|
DigiKey Part Number | IRG7T300CL12B-ND |
Manufacturer | |
Manufacturer Product Number | IRG7T300CL12B |
Description | IGBT MODULE 1200V 570A POWIR 62 |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 570 A 1600 W Chassis Mount POWIR® 62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 570 A | |
Power - Max | 1600 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 4 mA | |
Input Capacitance (Cies) @ Vce | 42.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POWIR® 62 Module | |
Supplier Device Package | POWIR® 62 | |
Base Product Number |


