
IRG7T100HF12A | |
|---|---|
DigiKey Part Number | IRG7T100HF12A-ND |
Manufacturer | |
Manufacturer Product Number | IRG7T100HF12A |
Description | IGBT MODULE 1200V 200A POWIR 34 |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 200 A 575 W Chassis Mount POWIR® 34 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 13.7 nF @ 25 V |
Packaging Box | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 200 A | Package / Case POWIR® 34 Module |
Power - Max 575 W | Supplier Device Package POWIR® 34 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 100A | Base Product Number |

