
IRG7PSH73K10PBF | |
|---|---|
DigiKey Part Number | IRG7PSH73K10PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PSH73K10PBF |
Description | IGBT TRENCH 1200V 220A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 220 A 1150 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 220 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Power - Max | 1150 W | |
Switching Energy | 7.7mJ (on), 4.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 360 nC | |
Td (on/off) @ 25°C | 63ns/267ns | |
Test Condition | 600V, 75A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247™ (TO-274AA) | |
Base Product Number |

