IRG7PSH50UDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.836
Unit Price: 6,47000 €
Datasheet
IGBT Trench 1200 V 116 A 462 W Through Hole PG-TO274-3-903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PSH50UDPBF

DigiKey Part Number
IRG7PSH50UDPBF-ND
Manufacturer
Manufacturer Product Number
IRG7PSH50UDPBF
Description
IGBT TRENCH 1200V 116A TO274-3
Customer Reference
Detailed Description
IGBT Trench 1200 V 116 A 462 W Through Hole PG-TO274-3-903
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
116 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 50A
Power - Max
462 W
Switching Energy
3.6mJ (on), 2.2mJ (off)
Input Type
Standard
Gate Charge
440 nC
Td (on/off) @ 25°C
35ns/430ns
Test Condition
600V, 50A, 5Ohm, 15V
Reverse Recovery Time (trr)
190 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-274AA
Supplier Device Package
PG-TO274-3-903
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes