
IRG7PH50UPBF | |
|---|---|
DigiKey Part Number | IRG7PH50UPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PH50UPBF |
Description | IGBT TRENCH 1200V 140A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 140 A 556 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 3.6mJ (on), 2.2mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 290 nC |
Part Status Obsolete | Td (on/off) @ 25°C 35ns/430ns |
IGBT Type Trench | Test Condition 600V, 50A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 140 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Supplier Device Package TO-247AC |
Power - Max 556 W | Base Product Number |

