
IRG7PH50U-EP | |
|---|---|
DigiKey Part Number | IRG7PH50U-EP-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PH50U-EP |
Description | IGBT TRENCH 1200V 140A TO247AD |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 140 A 556 W Through Hole PG-TO247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 556 W | |
Switching Energy | 4.6mJ (on), 3.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 440 nC | |
Td (on/off) @ 25°C | 35ns/430ns | |
Test Condition | 600V, 50A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247AD | |
Base Product Number |

