Similar

IRG7PH50K10DPBF | |
|---|---|
DigiKey Part Number | IRG7PH50K10DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PH50K10DPBF |
Description | IGBT 1200V 90A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 90 A 400 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 35A | |
Power - Max | 400 W | |
Switching Energy | 2.3mJ (on), 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 300 nC | |
Td (on/off) @ 25°C | 90ns/340ns | |
Test Condition | 600V, 35A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 130 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |


